• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch Foco Vario 76000 0102 LED outdoor floodlight 35 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Foco Vario LED outdoor spotlight

  • Power= 35 W
  • Total luminous flux= 4600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

35 W

35 W

4000 K

Colour

Neutral white

4600 lm

Total luminous flux

4600 lm

Light features

Selectable luminous flux

Swivelling

Ceiling mount option

Suitable for wall mounting

Swivel range (max.)

180°

Protection class

I

IP66

Factory colour

Grey

Material

Aluminium (die-cast)

Safety glass

Weight

3.8 kg

Dim

(L x W x H) 38 x 33 x 5.8 cm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

33 cm

Height

5.8 cm

Length

38 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991992 Schuch Foco Vario 76000 0102 LED outdoor floodlight 35 W Colours (LEDs): Neutral white

Information

Information 1991992 Schuch Foco Vario 76000 0102 LED outdoor floodlight 35 W Colours (LEDs): Neutral white

Description

Areas of application:
Industrial sites, storage areas, terminals, construction sites, accent lighting, building and facade radiation etc.
Design:
Housing: Aluminum die casting, one-piece, powder-painted DB702N (ice-cream) with LED module, optics (types TB and T) and EVG.
Glass: Flat, temperature-changing safety glass, impact resistance IK08, silicone seal.
Switch for adjusting the luminous flux in the connection compartment accessible from outside.
Light distribution: With optics deep-wide radiating (TB) or deep-radiating (T), without optics wide-radiating.
Connection: Via externally accessible connection compartment, 3-pin, max. clamping range 2.5mm2.
Cable entry: 2 entries for M20 x 1.5 (1 screw connection and 1 screw plug).
Mounting: Mounting bracket can be swiveled by 180°, with 3 holes for wall or ceiling mounting or for mast mounting in conjunction with ROB 60/76 (see accessories).

This text is machine translated.

Scope of delivery

  • LED outdoor spot
  • Fitting Material
  • User manual.