• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch Gen2 LED wet room diffusor LED (monochrome) Built-in LED 43 W Neutral white Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wet room light Gen2

  • Power= 43 W
  • Total luminous flux= 6100 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room diffusor

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

43 W

Length

157.2 cm

43 W

Height

8.8 cm

Width

11.6 cm

4000 K

Colour

Neutral white

6100 lm

Total luminous flux

6100 lm

Light features

Suitable for wall mounting

IP65

Factory colour

Grey

Material

Polyester

PMMA

Weight

2.4 kg

Dim

(L x W x H) 157.2 x 11.6 x 8.8 cm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1991977 Schuch Gen2 LED wet room diffusor LED (monochrome) Built-in LED 43 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 1991977 Schuch Gen2 LED wet room diffusor LED (monochrome) Built-in LED 43 W Neutral white Grey

Information

Information 1991977 Schuch Gen2 LED wet room diffusor LED (monochrome) Built-in LED 43 W Neutral white Grey

Description

LED wet room light with glass fiber reinforced polyester housing, end tray with impact-resistant component, satined for glare limitation, silicone seal, locking clamps, of which two safety locks, reflector with mounted electrical components, can be removed. Highly efficient, Zhaga compliant LED linear modules. Electronic ballast with overload and short-circuit protection.

This text is machine translated.

Scope of delivery

  • LED wet room diffusor
  • Fitting Material
  • User manual.

What kind of Wet Room Lighting are you looking for?