EX LED Hall lamp, ExDUEVO, EX-Zone 2/22, 192 W, 30000 lm, SKI, IP65, wide radiating, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L70>100000 h (@ Ta max)>, L80 90000>h (@ Ta max), L80 100000 h (@Ta 25°C), DALI (DIMD), clear safety glass, stainless steel cover (1.4301), die-cast aluminum housing, Painted, color gray, DB 702, EAN/GTIN:4041254325279.Explosion-proof LED hall lamp ExDUEVO of the GreenLine series with excellent sustainable product design for zone 2/22. Casing made of die-cast aluminum, multi-part, thermally separated, powder-coated, comprising: Device casing with in-built operating device and smooth surface as well as two LED-casings with LED-modules, frameless flat safety glasses, thermally hardened, casing side with flat cooling rib structure. LED modules direct radiating, multi-layer technology, with direct connection to the housing for ensuring an optimal thermal management. EVG with overvoltage, overload, over-temperature and short-circuit protection as well as DALI-interface for dimming operation.
This text is machine translated.