EX LED Hall lamp, ExDUEVO, EX-Zone 2/22, 192 W, 30000 lm, SKI, IP65, deep-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+50 °C, L80>60000 h (@ Ta max)>, L80 100000>h (@Ta 25 >°C), L70 90000>h (@Ta 50°C), L70 100000 h (@Ta ≤50°C), DALI (DIMD), clear window, stainless steel shutter (1.4301), die-cast aluminum housing, safety glass Painted, color gray, DB 702, EAN/GTIN:4041254325392.Explosion-proof LED hall lamp ExDUEVO of the GreenLine series with excellent sustainable product design for zone 2/22. Casing made of die-cast aluminum, multi-part, thermally separated, powder-coated, comprising: Device casing with in-built operating device and smooth surface as well as two LED-casings with LED-modules, frameless flat safety glasses, thermally hardened, casing side with flat cooling rib structure. LED modules direct radiating, multi-layer technology, with direct connection to the housing for ensuring an optimal thermal management. EVG with overvoltage, overload, over-temperature and short-circuit protection as well as DALI-interface for dimming operation.
This text is machine translated.