Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingOutdoor LightingWet Room Lighting

Schuch nD866F 12L60 DIMD LED wet room diffusor LED (monochrome) 40 W White

EAN:
Part number:
Item no:
Close-up of a long rectangular fluorescent light fixture with a frosted diffuser and metal mounting clips on a white background.
Close-up of a long rectangular fluorescent light fixture with a frosted diffuser and metal mounting clips on a white background.
Technical dimension drawing of a linear light fixture, showing mounting points and size measurements: 1250 overall length, 700 to 800 adjustable span, 800 (Ø6), M8 mounts, and cross-section dimensions 50, 182, 114.
1/2
Schuch
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

  • Power= 40 W
  • Total luminous flux= 6020 lm
  • Colour temperature= 5000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1250 mm

40 W

Height

114 mm

Width

182 mm

5000 K

Colour

White

Total luminous flux

6020 lm

Light features

Incl. ballast

Suitable for wall mounting

Ceiling mount option

IP66

IK10

Material

Plastic

Dim

(L x W x H) 1250 x 182 x 114 mm

n.rel.

Light bulb included

Yes

Colour temperature range

5000 K

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Length
Dim
 
Schuch nD866F 12L60 DIMD LED wet room diffusor LED (monochrome) 40 W White
Schuch nD866F 12L60 DIMD LED wet room diffusor LED (monochrome) 40 W White

3770190

Unavailable
Conrad Electronic
This article
1250 mm
(L x W x H) 1250 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 06L22 LED wet room diffusor LED (monochrome) 15 W White
Schuch nD866F 06L22 LED wet room diffusor LED (monochrome) 15 W White

3769966

Unavailable
Conrad Electronic
678 mm
(L x W x H) 678 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 06L42 DIMD LED wet room diffusor LED (monochrome) 28 W White
Schuch nD866F 06L42 DIMD LED wet room diffusor LED (monochrome) 28 W White

3770255

Unavailable
Conrad Electronic
678 mm
(L x W x H) 678 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 06L42 LED wet room diffusor LED (monochrome) 28 W White
Schuch nD866F 06L42 LED wet room diffusor LED (monochrome) 28 W White

3769980

Unavailable
Conrad Electronic
678 mm
(L x W x H) 678 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 06L60 DIMD LED wet room diffusor LED (monochrome) 40 W White
Schuch nD866F 06L60 DIMD LED wet room diffusor LED (monochrome) 40 W White

3770251

Unavailable
Conrad Electronic
678 mm
(L x W x H) 678 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 06L60 LED wet room diffusor LED (monochrome) 40 W White
Schuch nD866F 06L60 LED wet room diffusor LED (monochrome) 40 W White

3769984

Unavailable
Conrad Electronic
678 mm
(L x W x H) 678 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 12L42 DIMD LED wet room diffusor LED (monochrome) 28 W White
Schuch nD866F 12L42 DIMD LED wet room diffusor LED (monochrome) 28 W White

3770184

Unavailable
Conrad Electronic
1250 mm
(L x W x H) 1250 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 12L42 H65 LED wet room diffusor LED (monochrome) 28 W White
Schuch nD866F 12L42 H65 LED wet room diffusor LED (monochrome) 28 W White

3770576

Unavailable
Conrad Electronic
1250 mm
(L x W x H) 1250 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 12L42 LED wet room diffusor LED (monochrome) 28 W White Grey
Schuch nD866F 12L42 LED wet room diffusor LED (monochrome) 28 W White Grey

3770556

Unavailable
Conrad Electronic
1250 mm
(L x W x H) 1250 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1
Schuch nD866F 12L60 H60 LED wet room diffusor LED (monochrome) 40 W White
Schuch nD866F 12L60 H60 LED wet room diffusor LED (monochrome) 40 W White

3770581

Unavailable
Conrad Electronic
1250 mm
(L x W x H) 1250 x 182 x 114 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3770190 Schuch nD866F 12L60 DIMD LED wet room diffusor LED (monochrome) 40 W White

User & Safety Instructions

User & Safety Instructions 3770190 Schuch nD866F 12L60 DIMD LED wet room diffusor LED (monochrome) 40 W White

Description

EX LED Bath Light, ExeLED 2, EX Zone 2/22, 40 W, 6020 lm, SKI, IP66, wide radiation, 5000 K, Ra≥ 80, Ta -30 °C/+40 °C, L80B50>100000 h (@ Ta max)>, L80B50 100000>h (@ Ta 25°C), L90B50 90000 h (@ Ta 25°C), DALI (DIMD), PC satin pan, stainless steel shutter (1.4571), glass fiber reinforced polyester housing, Colour gray, pure-out wiring (RR), EAN/GTIN:4041254285368.Explosion-proof LED diffuser lights ExLED 2 for zone 2/22. Glass fiber reinforced polyester housing, satin finish tub made of polycarbonate with silicone seal and sealing clamps made of stainless steel, of which two safety catches. Steel reflector painted with LED modules and electronic ballast engaged in a closing trough (sandwich design), completely dependent EVG with overvoltage, overload and short-circuit protection. Outside fixing system with holding brackets for variable fixing (accessories).

This text is machine translated.

Description

EX LED Bath Light, ExeLED 2, EX Zone 2/22, 40 W, 6020 lm, SKI, IP66, wide radiation, 5000 K, Ra≥ 80, Ta -30 °C/+40 °C, L80B50>100000 h (@ Ta max)>, L80B50 100000>h (@ Ta 25°C), L90B50 90000 h (@ Ta 25°C), DALI (DIMD), PC satin pan, stainless steel shutter (1.4571), glass fiber reinforced polyester housing, Colour gray, pure-out wiring (RR), EAN/GTIN:4041254285368.Explosion-proof LED diffuser lights ExLED 2 for zone 2/22. Glass fiber reinforced polyester housing, satin finish tub made of polycarbonate with silicone seal and sealing clamps made of stainless steel, of which two safety catches. Steel reflector painted with LED modules and electronic ballast engaged in a closing trough (sandwich design), completely dependent EVG with overvoltage, overload and short-circuit protection. Outside fixing system with holding brackets for variable fixing (accessories).

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

  • LED wet room diffuser
  • LED wet room light
  • Wet room diffuser
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list