• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch Primo 107 12L22 XR LED wet room light LED (monochrome) Built-in LED 15 W Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Primo XR 107 12L22 XR LED pipe lamp

  • Power= 15 W
  • Total luminous flux= 2260 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

15 W

Length

1248 mm

15 W

4000 K

Colour

Neutral white

2260 lm

Total luminous flux

2260 lm

IK06

IP68

IPX9K

Protection class I

Material

PMMA

Plastic

Weight

2200 g

Dim

(Ø x L) 70 mm x 1248 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617226 Schuch Primo 107 12L22 XR LED wet room light LED (monochrome) Built-in LED 15 W Neutral white

Datasheet 2617226 Schuch Primo 107 12L22 XR LED wet room light LED (monochrome) Built-in LED 15 W Neutral white

Datasheet 2617226 Schuch Primo 107 12L22 XR LED wet room light LED (monochrome) Built-in LED 15 W Neutral white

User & Safety Instructions

User & Safety Instructions 2617226 Schuch Primo 107 12L22 XR LED wet room light LED (monochrome) Built-in LED 15 W Neutral white

Description

Extremely high-density LED tube light for areas subject to pollution.Satined, impact resistant PMMA pipe, welded with end/connection caps. Aluminum reflector with highly efficient LED modules and ECG with overload and short-circuit protection. Electrical connection via quick plug connection (FastConnect), plug part integrated in connection cap, socket part enclosed. Attachment by means of two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

Scope of delivery

  • LED tube light
  • Stainless steel pipe clamps
  • User manual.

What kind of Wet Room Lighting are you looking for?