• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch Primo 107 15L34 XR LED wet room light LED (monochrome) Built-in LED 24 W Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Primo XR 107 15L34 XR LED pipe lamp

  • Power= 24 W
  • Total luminous flux= 3710 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

24 W

Length

1529 mm

24 W

Height

83 mm

Width

103 mm

4000 K

Colour

Neutral white

3710 lm

Total luminous flux

3710 lm

Light features

Incl. light sensor

Incl. motion detector

Incl. ballast

Incl. suspension

IK06

IP68

IPX9K

Protection class I

Material

PMMA

Plastic

Weight

2600 g

Dim

(Ø x H) 70 mm x 83 mm

n.rel.

Recess diameter

0 mm

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

70 mm

Type A

Plug

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617227 Schuch Primo 107 15L34 XR LED wet room light LED (monochrome) Built-in LED 24 W Neutral white

Datasheet 2617227 Schuch Primo 107 15L34 XR LED wet room light LED (monochrome) Built-in LED 24 W Neutral white

Datasheet 2617227 Schuch Primo 107 15L34 XR LED wet room light LED (monochrome) Built-in LED 24 W Neutral white

User & Safety Instructions

User & Safety Instructions 2617227 Schuch Primo 107 15L34 XR LED wet room light LED (monochrome) Built-in LED 24 W Neutral white

Description

Extremely high-density LED tube light for areas subject to pollution.Satined, impact resistant PMMA pipe, welded with end/connection caps. Aluminum reflector with highly efficient LED modules and ECG with overload and short-circuit protection. Electrical connection via quick plug connection (FastConnect), plug part integrated in connection cap, socket part enclosed. Attachment by means of two stainless steel pipe clamps, included in the delivery.

This text is machine translated.

Scope of delivery

  • LED tube light
  • Stainless steel pipe clamps
  • User manual.

What kind of Wet Room Lighting are you looking for?