• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch Vario 480010 703 LED street light 35 W Colours (LEDs): Neutral white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED street light Vario

  • Power= 35 W
  • Total luminous flux= 4620 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED street light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

35 W

35 W

4000 K

Colour

Neutral white

4620 lm

Total luminous flux

4620 lm

Light features

Selectable luminous flux

Incl. magnetic fasteners

Swivelling

Selectable colour

Protection class

I

IP66

Factory colour

Anthracite

Material

Aluminium (die-cast)

Weight

7.6 kg

Dim

(L x W x H) 61 x 25.1 x 15.5 cm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

25.1 cm

Height

15.5 cm

Length

61 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1991978 Schuch Vario 480010 703 LED street light 35 W Colours (LEDs): Neutral white

Information

Information 1991978 Schuch Vario 480010 703 LED street light 35 W Colours (LEDs): Neutral white

Description

Application areas:
Residential, semi-residential, adjacent and main roads, cycle and footpaths, traffic-restricted zones, industrial plant roads, parking lots etc.
Format:
Housing: Die-cast aluminum, two-part, powder-coated DB 702N (ice-cream). Top with LED module, optics, cover glass and ECG, clip-on and removable. Lower part with mast fixing system, inclination adjustment, cable entry, strain relief and pressure compensation system.
Glass: Flat safety glass, impact resistance IK 08. Switch for adjusting the luminous flux in the lamp.
Light distribution: Asymmetric wide beam.
Terminal clamp: With disconnect plug connection and strain relief.
Attachment: Die-cast aluminum, universal for mast attachment Ø 60/76mm as well as mast attachment Ø 42/60mm x 100mm.
Tilt angle adjustment: For attachment mounting 0°, 5° and 10° (standard 0°). When mounting the attachment 0°, -5°, -10° and -15° depending on the inclination of the boom arm.

This text is machine translated.

Features

  • LED module can be folded up and removed
  • Angle of inclination adjustable
  • Blendarme optics
  • Sea water-resistant design
  • for connection to group or central battery systems
  • Bird protection.

Scope of delivery

  • LED street light
  • Fitting Material
  • User manual.