• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0001.1007 0001.1007 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Quick response -F- Content 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
2 A
Release characteristics
Quick response -F-
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series SP
  • Nominal voltage at 50 Hz/250 V AC
  • Nominal current 2 A
  • Approvals CE, cULus, VDE, CCC,KTL,METI
  • Trigger time: Quick-action
  • Contact material: Nickel-plated copper alloy
  • 5 x 20 mm case
  • Applications: As primary protection in devices
  • Casing material: Ceramic
  • Weight: 1.18 g
  • Min. Operating temperature range -55 °C.
  • Operating temperature range, max. 125 °C.
  • Climate category IEC 55/125/21
  • Melting Integral: 2 A²/s.
  • Rated breaking capacity 1,500 A.
  • NOMINAL VOLTAGE V AC 250 V AC
  • Voltage drop 500 mV
  • Power loss, max. 4 W.
  • IEC 60127-2 standard
Packaging type

Piece

Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

2.00 A

Nominal current - rounded value

2 A

Switch-off capacity

1.500 A

Release characteristics

Quick response -F-

Fuse layout

Ceramic tube

Length

20 mm

(Ø)

5 mm

Certification marks

IEC 60127-2

Content

1 pc(s)

RoHS-compliant

Yes

Type

0001.1007

Documents & Downloads

Datasheet

Datasheet 3306062 Schurter 0001.1007 0001.1007 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Quick response -F- Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3306062 Schurter 0001.1007 0001.1007 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Quick response -F- Content 1 pc(s) Piece

Description

G fuse
IEC standard fuse
H = high breaking capacity

This text is machine translated.

What kind of Micro Fuses are you looking for?