• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.5042 G fuse insert (Ø x L) 5 mm x 20 mm 0.8 A Super time delay -TT- Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
G fuse insert
Nominal current - rounded value
800 mA
Release characteristics
Super time delay -TT-
Length
20 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse FTTT 5x20 TT 0.8A

  • UL standard fuse (UL 248-14 )
  • Deep breaking capacity

Technical specifications

  • Series: FTP
  • Trigger time: Super-slow
  • 5 x 20 mm case
  • Applications: As primary protection in devices
  • Casing material: Glass
  • Climate category IEC 40/85/21
  • Melting Integral: 19.6 A²/s.
  • Rated breaking capacity 35 A.
  • RATED VOLTAGE V/AC 250 V/AC
  • Voltage drop 160 mV
Packaging type

Piece

Product type

G fuse insert

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.8 A

Nominal current - rounded value

800 mA

Switch-off capacity

35 A

Release characteristics

Super time delay -TT-

Length

20 mm

(Ø)

5 mm

Certification marks

UL 248-14, CSA22.2 No. 248.14, IEC/UL 62368-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.5042

Power dissipation

540 mW

Contact material

Copper alloy tin plated

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738107 Schurter 0034.5042 G fuse insert (Ø x L) 5 mm x 20 mm 0.8 A Super time delay -TT- Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738107 Schurter 0034.5042 G fuse insert (Ø x L) 5 mm x 20 mm 0.8 A Super time delay -TT- Content 1 pc(s) Piece

Description

Schurter G-fuse link 5x20mm FTP super-inert 250Vac 0,8A

This text is machine translated.

What kind of Micro Fuses are you looking for?