• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.6016 0034.6016 Pico fuse THT 1.60 A 250 V AC Quick response -F- 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pico fuse
Nominal voltage
250 V AC
Nominal current - rounded value
1.6 A
Release characteristics
Quick response -F-
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series MSF250
  • Nominal voltage at 50 Hz/250 V AC
  • Approvals: CULus, VDE, CCC
  • Trigger time: Quick-action
  • Contact material: Tin-plated copper
  • Housing 8.5 mm
  • Housing material: Thermoplastic, UL 94V-0
  • Type of connection: THT
  • Pin length 4.3 mm
  • Pin diameter 0.64 mm
  • Weight: 0.5 g
  • Min. Operating temperature range -40 °C.
  • Operating temperature range, max. 85 °C.
  • Climate category IEC 40/85/21
  • Rated current 1.6 A
  • Melting Integral: 0.94 A²/s.
  • Rated breaking capacity 35 A.
  • NOMINAL VOLTAGE V AC 250 V AC
  • Voltage drop 250 mV
  • Loss rating, max. 1,000 mW
  • Soldibility 235 °C / 2 s
  • IEC 60127-3 standard
Packaging type

Piece

Product type

Pico fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 0.64 mm x 4.3 mm

Nominal current - rounded value

1.6 A

Nominal current

1.60 A

Release characteristics

Quick response -F-

Type

THT

Material

Thermoplastic

Length

4.3 mm

(Ø)

0.64 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.6016

Documents & Downloads

Datasheet

Datasheet 3306153 Schurter 0034.6016 0034.6016 Pico fuse THT 1.60 A 250 V AC Quick response -F- 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3306153 Schurter 0034.6016 0034.6016 Pico fuse THT 1.60 A 250 V AC Quick response -F- 1 pc(s) Piece

Description

• soldered or plugged

This text is machine translated.

What kind of Miniature Fuses are you looking for?