
Technical specifications
- Design: Board
- Lock: No.
- Approvals: ENEC 10|cURus|CCC
- Housing material: Polyamide 6
- Flammability class UL 94 V-0
- Contact: Plug
- Properties: - Cold-device socket with 2, 4 and 6 IEC device socket F
- Earth wire: Yes
- Board thickness, max. 1.5
- Pin temperature 70
- Spade connection 6.3
- Contacts
F
- Product type
IEC connector
- Type
F
- Connector type
Socket, straight
- Total no. of pins
6 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
3-103-835
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|IEC 60320-3|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
6
- Width
35.8 mm
- Height
35.9 mm
- Length
51.0 mm
- RoHS-compliant
Yes
IP20
- Type
3-103-835
- Leading contact (PE)
Yes
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345493 Schurter 3-103-835 IEC connector Socket, straight Total number of pins: 6 + PE 10 mA Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3345493 Schurter 3-103-835 IEC connector Socket, straight Total number of pins: 6 + PE 10 mA Black 1 pc(s)
Description
This text is machine translated.
