Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Standard sheet 1
IEC connector
Standard sheet 1
Socket, straight
3 + PE
Socket
400
Black
1 pc(s)
8.8 mA
8.8 mA
Plastic
3-104-047
Snap-In
IEC TS 62735-1|UL SUBJECT 2695
3
42.0 mm
40.3 mm
25.0 mm
Yes
IP20
3-104-047
Yes
rectangular
Front
105 °C
-5 °C
User & Safety Instructions 3345505 Schurter 3-104-047 IEC connector Socket, straight Total number of pins: 3 + PE 8.8 mA Black 1 pc(s) Piece