
Technical specifications
- Design: Board
- Locking: Yes
- Locking type: Latch
- Approvals: ENEC 10|cURus|CCC|CE|UKCA
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Contact: Plug
- Wippe color: Orange, illuminated
- Features: - IEC device plug C14 with rocker switch
- - Power switch illuminated
- - 2 Functions: Device plug protection class I, device protection switch type TA35, mains switch 2-pole
- Earth wire: Yes
- Board thickness, max. 2
- Pin temperature 70
- Spade connection 6.3
- Contacts
C14
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C14
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
3-107-924
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
35.0 mm
- Height
51.6 mm
- Length
63.0 mm
- RoHS-compliant
Yes
IP40
- Type
3-107-924
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
60 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345513 Schurter 3-107-924 IEC connector Plug, straight Total number of pins: 3 10 mA Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3345513 Schurter 3-107-924 IEC connector Plug, straight Total number of pins: 3 10 mA Black 1 pc(s)
Description
Power switch illuminated
2 Functions: Device plug protection class I, device protection switch type TA35, mains switch 2-pin
This text is machine translated.
