
Technical specifications
- Design: Board
- Lock: No.
- Approvals: VDE|cURus|CCC
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Contact: Plug
- Features: - Cold device socket with up to 7 IEC device sockets F
- - Pull-out fuse for cables with V-Lock, Twylock or P-Lock
- - Pre-assembled light guide for status display
- Earth wire: Yes
- Board thickness, max. 1.5
- Pin temperature 70
- Spade connection 6.3
- Packaging type
Piece
- Contacts
F
- Product type
IEC connector
- Type
F
- Connector type
Socket, straight
- Total no. of pins
18 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
3-120-305
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|IEC 60320-3|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
18
- Width
35.0 mm
- Height
36.8 mm
- Length
147.2 mm
- RoHS-compliant
Yes
IP20
- Type
3-120-305
- Leading contact (PE)
Yes
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345530 Schurter 3-120-305 IEC connector Socket, straight Total number of pins: 18 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345530 Schurter 3-120-305 IEC connector Socket, straight Total number of pins: 18 + PE 10 mA Black 1 pc(s) Piece
Description
Pull-out fuse for cables with V-Lock, Twylock or P-Lock
Pre-assembled light conductor for status display
This text is machine translated.
