Piece
Pushbutton
None
1 maker
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
30 mm
30.1 mm
IP67
3 N
1 pc(s)
(Ø) 30 mm
Yes
3-126-797
1
Datasheet 3738197 Schurter 3-126-797 Pushbutton 60 V DC 0.1 A (Ø) 30 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738197 Schurter 3-126-797 Pushbutton 60 V DC 0.1 A (Ø) 30 mm IP67 1 pc(s) Piece