
Technical specifications
- Design: Board
- Lock: No.
- Approvals: VDE|CE|UKCA
- Contact: Plug
- Wippe color: Blue, illuminated
- Features: - Smarter IEC C14 device plug with WiFi
- - Panel mounting, snap-in version from the front
- - Connection via 3 x plug connector 6.3x0.8 mm
- - Built-in energy-live sensor with up to 60 sec refresh rate.
- - Low standby power consumption (less than 0.5W)
- - Button with RGB backlight
- - For easy configuration, control and monitoring via Smartphone APP (iOS and Android)
- - Compatible with V-Lock
- - Without line filter
- Earth wire: Yes
- Pin temperature 70
- Spade connection 6.3
- Packaging type
Piece
- Contacts
C14
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C14
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Manufacturer part #
3-137-412
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1
- Number of pins
3
- Width
35.0 mm
- Height
61.5 mm
- Length
73.7 mm
- RoHS-compliant
Yes
IP40
- Type
3-137-412
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
Documents & Downloads
Datasheet
Datasheet 3345567 Schurter 3-137-412 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345567 Schurter 3-137-412 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
Description
Panel mounting, snap-in version from the front
Connection via 3 x plug connection 6.3x0.8 mm
Built-in power live sensor with up to 60 sec refresh rate.
Low standby power consumption (less than 0.5W)
Button with RGB background lighting
For easy configuration, control and monitoring via Smartphone APP (iOS and Android)
V-Lock compatible
Without line filter
This text is machine translated.
