
Technical specifications
- Design: Board
- Lock: No.
- Approvals VDE|UL
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Connection contact: Screw
- Earth wire: Yes
- Cable diameter, min.: 6.4
- Cable diameter, max. 9.2
- Conductor cross-section (AWG), min.: 18
- Conductor cross-section, min.: 0.75
- Conductor cross-section, max.: 1.5
- Core cross section (AWG), max. 16
- Packaging type
Piece
- Contacts
TS
- Product type
IEC connector
- Type
TS
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screw terminal
- Nominal voltage
294
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
6.5 mA
- Nominal current - rounded value
6.5 mA
- Case material
Plastic
- Manufacturer part #
3-142-747
- Cable Ø (max.)
9.2 mm
- Cable Ø up to
6.4 mm
- Cable Ø range
6.4 - 9.2 mm
- Fitting type (details)
Screw fixing
- Certification marks
IEC TS 63236-1|UL SUBJECT 2695
- Number of pins
3
- Width
28.4 mm
- Height
28.8 mm
- Length
101.2 mm
- RoHS-compliant
Yes
- Series
747
- Type
3-142-747
- Leading contact (PE)
Yes
- Operating temperature (max.)
105 °C
- Operating temperature (min.)
-5 °C
Documents & Downloads
Datasheet
Datasheet 3345572 Schurter 3-142-747 IEC connector 747 Plug, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345572 Schurter 3-142-747 IEC connector 747 Plug, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece
