
Technical specifications
- Design: Board
- Lock: No.
- Approvals VDE|UL
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Contact: Plug
- Earth wire: Yes
- Board thickness, min.: 0.8
- Board thickness, max. 3
- Spade connection 6.3
- Flange hole spacing 37.5
- Starting torque: 0.5
- Packaging type
Piece
- Contacts
TS
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Type
TS
- Connector type
Socket, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
294
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
6.5 mA
- Nominal current - rounded value
6.5 mA
- Case material
Plastic
- Manufacturer part #
3-142-749
- Fitting type (details)
Screw fixing
- Certification marks
IEC TS 63236-1|UL SUBJECT 2695
- Number of pins
3
- Width
26.0 mm
- Height
35.4 mm
- Length
48.0 mm
- RoHS-compliant
Yes
IP20
- Type
3-142-749
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
105 °C
- Operating temperature (min.)
-5 °C
Documents & Downloads
Datasheet
Datasheet 3345573 Schurter 3-142-749 IEC connector Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345573 Schurter 3-142-749 IEC connector Socket, straight Total number of pins: 3 + PE 6.5 mA Black 1 pc(s) Piece
