• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-145-493 Pushbutton 6 A momentary (Ø) 22 mm IP67 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton
Lighting type
None
Contact type
1 change-over
Connection
Jack connector
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Button MSMII 22 IP67 1xU 250V 3A unillum.

  • Nut, O-ring and micro-switch are included in the delivery

Technical specifications

  • Series MSM II.
  • Function: 1xU
  • Colour body: Silver
  • Type of actuator: Buttons
  • Colour actuators: Silver
  • Illumination: Not-illuminated
  • Re-reeling capable: No.
  • Housing cut-out: Ø22,1mm
  • Storage temperature range, min.: -40 °C.
  • Storage temperature range, max. 85 °C.
  • Mechanical life 15 x 10^5 operations
  • Material: Body: Stainless steel
  • Material: Actuator: Stainless steel
  • Thread M22 x 1
  • Connector: Plug connection
  • Activation travel: 1 mm
  • Actuating force, max. 4.5 N
  • ALTERNATIVE PART NUMBER: MSMII-22-MONX06A-B1-BA0-B-0000000000-S0NCA-S0NCNF-0000-C.
Packaging type

Piece

Product type

Pushbutton

Functions

momentary

Lighting type

None

Contact type

1 change-over

Material

Stainless steel

Connection

Jack connector

Switching current (max.)

6 A

Min. temperature

-30 °C

Max. temperature

85 °C

(Ø)

22 mm

Recess diameter

22.1 mm

IP67

Actuating force

4.5 N

Content

1 pc(s)

Dim

(Ø) 22 mm

RoHS-compliant

Yes

Switching current (inductive)

6 A

Type

3-145-493

Number of pins

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738634 Schurter 3-145-493 Pushbutton 6 A momentary (Ø) 22 mm IP67 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738634 Schurter 3-145-493 Pushbutton 6 A momentary (Ø) 22 mm IP67 1 pc(s) Piece

Description

Schurter pushbutton MSM II 1xU plug connection silver 6A 4.5N not illuminated

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation