• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-151-007 AMO 10.3x38 Fuse (Ø x L) 10.3 mm x 65 mm 20 A 800 V DC Quick response -F- Content 1 pc(s)

Product type
Fuse
Nominal voltage
800 V DC
Nominal current - rounded value
20 A
Release characteristics
Quick response -F-
Length
65 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse

Nominal voltage

800 V DC

Dim

(Ø x L) 10.3 mm x 65 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Reverse switching current

20000 A

Switch-off capacity

20 kA

Release characteristics

Quick response -F-

Length

65 mm

(Ø)

10.3 mm

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

AMO 10.3x38

Documents & Downloads

Datasheet

Datasheet 3593499 Schurter 3-151-007 AMO 10.3x38 Fuse (Ø x L) 10.3 mm x 65 mm 20 A 800 V DC Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593499 Schurter 3-151-007 AMO 10.3x38 Fuse (Ø x L) 10.3 mm x 65 mm 20 A 800 V DC Quick response -F- Content 1 pc(s)

What kind of Micro Fuses are you looking for?