
Highlights & Details
Combi m. 2P switch 180° uneasy 2xSi
- Combination consisting of C14 cold connector and 2-pole rocker switch
- With fuse holder for a device fuse (5x20mm)
- With compartment for replacement fuse
- With protective cover
Technical specifications
- Series DD11
- Connection: Flat plug tongue 4.8x0.8 mm
- Design: Rectangular
- Housing: Plastic
- Design: Board
- Mounting type: Front side
- Locking: Yes
- Mounting: Screw fixing
- Board thickness, max. 8 mm
- Contact type: Plug
- Rocker color: Black
- Contact: Plug
- Contact type C14
- Use: Suitable for devices of protection class I in accordance with IEC 61140, suitable for low-profile equipment, suitable for applications with high transient loads, suitable for use in devices according to IEC/UL 62368-1, meets the requirements of IEC 60335-1 for devices in unattended operation; this includes the stricter glow wire requirements according to IEC 60695-2-11 or -12 & -13
- Alignment: Straight
- Protective conductor: 1
- Locking type: Latch
- Pen temperature 70 °C
- NOMINAL VOLTAGE AC 250 V AC
- Connection for 4.8 mm spade connector
- Starting torque 0.5 Nm
- Plug-in force per contact, min. 85 N
- Flange-hole spacing 56 mm
- Approvals: ENEC 10|cURus|CCC
- IP protection class front side: IP40
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Thermoplastic
- Manufacturer part #
3-152-043
- Fitting type (details)
Installation
- Certification marks
IEC 60320-1|IEC 60127-6|IEC 61058-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
65 mm
- Height
30.5 mm
- RoHS-compliant
Yes
- Type
3-152-043
- Leading contact (PE)
Yes
- Depth
38.1 mm
- Enclosure material
Thermoplastic
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
- Flammability rating
UL 94 V0
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 3738263 Schurter 3-152-043 IEC connector Total number of pins: 3 + PE 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738263 Schurter 3-152-043 IEC connector Total number of pins: 3 + PE 10 A Black 1 pc(s)
Description
This text is machine translated.

