

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
IEC connector
C14
3
Type C CEE 7/16 plug 6.3 mm
Black
1 pc(s)
10 A
10 A
Thermoplastic material
3-153-699
Installation
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
3
51 mm
68 mm
Yes
3-153-699
75.4 mm
Thermoplastic
60 °C
-25 °C
UL 94 V0
I
Datasheet 3738309 Schurter 3-153-699 IEC connector Total number of pins: 3 10 A Black 1 pc(s) Piece
User & Safety Instructions 3738309 Schurter 3-153-699 IEC connector Total number of pins: 3 10 A Black 1 pc(s) Piece