1/2
Piece
Micro fuse
(Ø x H) 10.5 mm x 13.4 mm
10 A
10 A
20 kA
Ceramic tube
65 mm
10.5 mm
UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622
1 pc(s)
Yes
3-156-026
13.4 mm
53.5 mm
7.8 W
Copper alloy, nickel-plated
125 °C
-40 °C
Datasheet 3738329 Schurter 3-156-026 Micro fuse (Ø x H) 10.5 mm x 13.4 mm 10 A Content 1 pc(s) Piece
User & Safety Instructions 3738329 Schurter 3-156-026 Micro fuse (Ø x H) 10.5 mm x 13.4 mm 10 A Content 1 pc(s) Piece