• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-156-056 Micro fuse (Ø x H) 10.4 mm x 16.7 mm 32 A Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Micro fuse
Nominal current - rounded value
32 A
Length
39.3 mm
(Ø)
10.4 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EV fuse ADO 10x38 PCB 500 32A

  • EV fuse 10.3 x 38 mm
  • High breaking capacity of 20kA @ 1000V DC
  • Multiple installation variants
  • High temperature resistance: -40...+125°C
  • Mechanical vibration and shock resistance
  • Resistance to chemical load

Technical specifications

  • Series ADO
  • Mounting: PCB mounting
  • 10.3 x 38 mm case
  • Applications: For automotive applications: Battery management systems, onboard chargers, DC/DC converters, air condition compressors and PTC heating systems as well as various control systems (e.g. motor control).
  • Casing material: Ceramic
  • Melting Integral: 210 A²/s.
  • Rated breaking capacity 20 kA
  • RATED VOLTAGE V/DC 500 V/DC
  • Design PCB
Packaging type

Piece

Product type

Micro fuse

Dim

(Ø x H) 10.4 mm x 16.7 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Switch-off capacity

20 kA

Fuse layout

Ceramic tube

Length

39.3 mm

(Ø)

10.4 mm

Certification marks

UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-156-056

Height

16.7 mm

CS

38.8 mm

Power dissipation

6 W

Contact material

Copper alloy tin plated

Max. temperature

125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738357 Schurter 3-156-056 Micro fuse (Ø x H) 10.4 mm x 16.7 mm 32 A Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738357 Schurter 3-156-056 Micro fuse (Ø x H) 10.4 mm x 16.7 mm 32 A Content 1 pc(s) Piece

Description

Schurter EV fuse ADO 10.3x38mm 500VDC 32A

This text is machine translated.

What kind of Micro Fuses are you looking for?