1/2
Piece
Micro fuse
(Ø x H) 10.4 mm x 16.7 mm
15 A
15 A
20 kA
Ceramic tube
39.3 mm
10.4 mm
UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622
1 pc(s)
Yes
3-156-061
16.7 mm
38.8 mm
2.5 W
Copper alloy tin plated
125 °C
-40 °C
Datasheet 3738362 Schurter 3-156-061 Micro fuse (Ø x H) 10.4 mm x 16.7 mm 15 A Content 1 pc(s) Piece
User & Safety Instructions 3738362 Schurter 3-156-061 Micro fuse (Ø x H) 10.4 mm x 16.7 mm 15 A Content 1 pc(s) Piece