• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-156-225 Micro fuse (Ø x L) 31.6 mm x 94 mm 125 A Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Micro fuse
Nominal current - rounded value
125 A
Length
94 mm
(Ø)
31.6 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EV Si. ALO11 3148 screw A 500VDC 125A

  • For power electronics in the automotive industry
  • High breaking capacity of 50kA @ 1000V DC
  • Axial or bottom screw fastening
  • High temperature resistance: -40...+125°C
  • Vibration resistance according to IEC 60068-2-6, Test FC
  • Mechanical shock according to MIL-STD-202, Method 213 Condition C.
  • Resistance to chemical load

Technical specifications

  • Series ALO
  • Mounting: Screw mounting
  • 31 x 48 mm case
  • Applications: Typical applications are battery management systems, drive controls and other components in the high-voltage system of electric vehicles. 
  • Casing material: Ceramic
  • Melting Integral: 7,300 A²/s.
  • Rated breaking capacity 20 kA
  • Design: Screw locking
Packaging type

Piece

Product type

Micro fuse

Dim

(Ø x L) 31.6 mm x 94 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Switch-off capacity

20 kA

Fuse layout

Ceramic tube

Length

94 mm

(Ø)

31.6 mm

Certification marks

UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-156-225

CS

75 mm

Power dissipation

13 W

Contact material

Copper alloy tin plated

Max. temperature

125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738382 Schurter 3-156-225 Micro fuse (Ø x L) 31.6 mm x 94 mm 125 A Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738382 Schurter 3-156-225 Micro fuse (Ø x L) 31.6 mm x 94 mm 125 A Content 1 pc(s) Piece

Description

Schurter EV-fuse ALO 31x48mm 125A

This text is machine translated.

What kind of Micro Fuses are you looking for?