• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-156-251 Micro fuse (Ø x L) 38.5 mm x 103.6 mm 350 A Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Micro fuse
Nominal current - rounded value
350 A
Length
103.6 mm
(Ø)
38.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EV Si. ALO14 3852 screw A 500VDC 350A

  • For power electronics in the automotive industry
  • High breaking capacity of 50kA @ 1000V DC
  • Axial or bottom screw fastening
  • High temperature resistance: -40...+125°C
  • Vibration resistance according to IEC 60068-2-6, Test FC
  • Mechanical shock according to MIL-STD-202, Method 213 Condition C.
  • Resistance to chemical load

Technical specifications

  • Series ALO
  • Mounting: Screw mounting
  • 38 x 52 mm case
  • Applications: Typical applications are battery management systems, drive controls and other components in the high-voltage system of electric vehicles. 
  • Casing material: Ceramic
  • Melting Integral: 65,900 A²/s.
  • Rated breaking capacity 20 kA
  • RATED VOLTAGE V/DC 500 V/DC
  • Design: Screw locking
Packaging type

Piece

Product type

Micro fuse

Dim

(Ø x L) 38.5 mm x 103.6 mm

Nominal current

350 A

Nominal current - rounded value

350 A

Switch-off capacity

20 kA

Fuse layout

Ceramic tube

Length

103.6 mm

(Ø)

38.5 mm

Certification marks

UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-156-251

CS

78.6 mm

Power dissipation

58 W

Contact material

Copper alloy tin plated

Max. temperature

125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738408 Schurter 3-156-251 Micro fuse (Ø x L) 38.5 mm x 103.6 mm 350 A Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738408 Schurter 3-156-251 Micro fuse (Ø x L) 38.5 mm x 103.6 mm 350 A Content 1 pc(s) Piece

Description

Schurter EV fuse ALO 38x52mm 500VDC 350A

This text is machine translated.

What kind of Micro Fuses are you looking for?