• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-156-304 Micro fuse (Ø x L) 31 mm x 92 mm 200 A Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Micro fuse
Nominal current - rounded value
200 A
Length
92 mm
(Ø)
31 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EV Si. ALO52 3153-R screw B 500 VDC 200 A

  • For power electronics in the automotive industry
  • High breaking capacity of 50kA @ 1000V DC
  • Axial or bottom screw fastening
  • High temperature resistance: -40...+125°C
  • Vibration resistance according to IEC 60068-2-6, Test FC
  • Mechanical shock according to MIL-STD-202, Method 213 Condition C.
  • Resistance to chemical load

Technical specifications

  • Series ALO
  • Mounting: Screw mounting
  • 31 x 53 mm case
  • Applications: Typical applications are battery management systems, drive controls and other components in the high-voltage system of electric vehicles. 
  • Housing material: Epoxy resin
  • Melting Integral: 35,200 A²/s.
  • Rated breaking capacity 20 kA
  • RATED VOLTAGE V/DC 500 V/DC
  • Design: Screw locking
Packaging type

Piece

Product type

Micro fuse

Dim

(Ø x L) 31 mm x 92 mm

Nominal current

200 A

Nominal current - rounded value

200 A

Switch-off capacity

20 kA

Length

92 mm

(Ø)

31 mm

Certification marks

UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-156-304

CS

72.5 mm

Power dissipation

25 W

Contact material

Copper alloy tin plated

Max. temperature

125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738438 Schurter 3-156-304 Micro fuse (Ø x L) 31 mm x 92 mm 200 A Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738438 Schurter 3-156-304 Micro fuse (Ø x L) 31 mm x 92 mm 200 A Content 1 pc(s) Piece

Description

Schurter EV-fuse ALO 31x53mm 500VDC 200A

This text is machine translated.

What kind of Micro Fuses are you looking for?