1/2
Piece
Micro fuse
(Ø x L) 38 mm x 110 mm
250 A
250 A
20 kA
+ screw lugs
110 mm
38 mm
UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622
1 pc(s)
Yes
3-156-331
78.5 mm
39 W
Copper alloy tin plated
125 °C
-40 °C
Datasheet 3738455 Schurter 3-156-331 Micro fuse (Ø x L) 38 mm x 110 mm 250 A Content 1 pc(s) Piece
User & Safety Instructions 3738455 Schurter 3-156-331 Micro fuse (Ø x L) 38 mm x 110 mm 250 A Content 1 pc(s) Piece