• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3-156-353 Micro fuse (Ø x L) 38 mm x 92.5 mm 300 A Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Micro fuse
Nominal current - rounded value
300 A
Length
92.5 mm
(Ø)
38 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EV Si. ALO55 3853-R screw C 500VDC 300A

  • For power electronics in the automotive industry
  • High breaking capacity of 50kA @ 1000V DC
  • Axial or bottom screw fastening
  • High temperature resistance: -40...+125°C
  • Vibration resistance according to IEC 60068-2-6, Test FC
  • Mechanical shock according to MIL-STD-202, Method 213 Condition C.
  • Resistance to chemical load

Technical specifications

  • Series ALO
  • Mounting: Screw mounting
  • 38 x 53 mm case
  • Applications: Typical applications are battery management systems, drive controls and other components in the high-voltage system of electric vehicles. 
  • Housing material: Epoxy resin
  • Melting Integral: 79,300 A²/s.
  • Rated breaking capacity 20 kA
  • RATED VOLTAGE V/DC 500 V/DC
  • Design: Screw locking
Packaging type

Piece

Product type

Micro fuse

Dim

(Ø x L) 38 mm x 92.5 mm

Nominal current

300 A

Nominal current - rounded value

300 A

Switch-off capacity

20 kA

Length

92.5 mm

(Ø)

38 mm

Certification marks

UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622

Content

1 pc(s)

RoHS-compliant

Yes

Type

3-156-353

CS

75.5 mm

Power dissipation

48 W

Contact material

Copper alloy tin plated

Max. temperature

125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738468 Schurter 3-156-353 Micro fuse (Ø x L) 38 mm x 92.5 mm 300 A Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738468 Schurter 3-156-353 Micro fuse (Ø x L) 38 mm x 92.5 mm 300 A Content 1 pc(s) Piece

Description

Schurter EV-fuse ALO 38x53mm 500VDC 300A

This text is machine translated.

What kind of Micro Fuses are you looking for?