1/2
Piece
Micro fuse
(Ø x L) 38 mm x 92.5 mm
350 A
350 A
20 kA
92.5 mm
38 mm
UL 248-20, ISO 8820-8, GB/T31465.6, JASO D622
1 pc(s)
Yes
3-156-354
75.5 mm
58 W
Copper alloy tin plated
125 °C
-40 °C
Datasheet 3738469 Schurter 3-156-354 Micro fuse (Ø x L) 38 mm x 92.5 mm 350 A Content 1 pc(s) Piece
User & Safety Instructions 3738469 Schurter 3-156-354 Micro fuse (Ø x L) 38 mm x 92.5 mm 350 A Content 1 pc(s) Piece