• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3402.0014.11 3402.0014.11 SMD fuse 3.00 A 63 V DC Quick response -F- Content 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
SMD fuse
Nominal voltage
63 V DC
Nominal current - rounded value
3 A
Release characteristics
Quick response -F-
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series OMF63
  • Dimensions: Length 7.4 mm
  • Dimensions: Width 3.1 mm
  • Dimensions: Height 2.6 mm
  • Nominal voltage at 50/60Hz 63 V DC
  • Nominal current 3 A
  • Approvals CE, cULus
  • Trigger time: Quick-action
  • Contact material: Tin-plated copper alloy
  • Housing material: Thermoplastic, UL 94V-0
  • SMD connection type
  • Material: Copper alloy, tin plated
  • Weight: 0.1 g
  • Min. Operating temperature range -40 °C.
  • Operating temperature range, max. 125 °C.
  • Climate category IEC 40/85/21
  • Melting Integral: 1.3 A²/s.
  • Rated breaking capacity 50 A.
  • NOMINAL VOLTAGE V AC 63 V AC
  • Voltage drop 190 mV
  • Loss rating, max. 570 mW
  • Soldibility 245 °C / 30 s
  • UL 248-14 standards
Packaging type

Bulk

Product type

SMD fuse

Nominal voltage

63 V DC

Nominal current

3.00 A

Nominal current - rounded value

3 A

Switch-off capacity

50 A

Release characteristics

Quick response -F-

Length

7.40 mm

Certification marks

UL 248-14

Content

1 pc(s)

RoHS-compliant

Yes

Type

3402.0014.11

Documents & Downloads

Datasheet

Datasheet 3306250 Schurter 3402.0014.11 3402.0014.11 SMD fuse 3.00 A 63 V DC Quick response -F- Content 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3306250 Schurter 3402.0014.11 3402.0014.11 SMD fuse 3.00 A 63 V DC Quick response -F- Content 1 pc(s) Bulk

Description

SMD fuse
Quick-blow
Tin-plated connections
Directly solderable on PCB
Loose goods

This text is machine translated.

What kind of Micro Fuses are you looking for?