• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3412.0121.11 SMD fuse SMD 0603 3 A Very quick acting -FF- 1 pc(s) Bulk

1/2
Packaging type
Bulk
Product type
SMD fuse
Nominal current - rounded value
3 A
Release characteristics
Very quick acting -FF-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 0603 super quick-acting FF 3A

  • SMD fuse
  • Super-quick-acting FF
  • UL characteristics
  • Deep melt integral, quick release
  • Impermeable casting compound
  • Loose goods

Technical specifications

  • Series USF0603
  • Design 0603
  • Mounting: PCB mounting
  • Trigger time: Super-quick-acting
  • 1.6 x 0.8 mm case
  • Applications: Secondary protection DC and AC, circuits without inrush current peaks, semiconductor protection
  • Casing material: Fibre-reinforced plastic (UL 94V-0)
  • SMD connection type
  • Climate category IEC 55/90/21
  • Melting Integral: 0.32 A²/s.
  • Rated breaking capacity 50 A.
  • RATED VOLTAGE V/AC 32 V/AC
  • RATED VOLTAGE V/DC 32 V/DC
  • Voltage drop 60 mV
  • Soldibility 245 °C / 30 s
Packaging type

Bulk

Product type

SMD fuse

Dim

(L x W x H) 1.6 x 0.8 x 0.6 mm

Nominal current - rounded value

3 A

Nominal current

3 A

Release characteristics

Very quick acting -FF-

Type

SMD

Type

0603

Length

1.6 mm

Width

0.8 mm

Height

0.6 mm

Min. temperature

-55 °C

Max. temperature

90 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3412.0121.11

Certification marks

UL 248-14, IEC / UL 62368-1

Contact material

Copper alloy, nickel-plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738586 Schurter 3412.0121.11 SMD fuse SMD 0603 3 A Very quick acting -FF- 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3738586 Schurter 3412.0121.11 SMD fuse SMD 0603 3 A Very quick acting -FF- 1 pc(s) Bulk

Description

Schurter SMD-fuse USF0603 super-quick-acting 50A 32VAC 32VDC 3A 1,6x0,8mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?