• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3413.0326.22 3413.0326.22 SMD fuse 7.00 A 63 V DC Time delay -T- Content 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
SMD fuse
Nominal voltage
63 V DC
Nominal current - rounded value
7 A
Release characteristics
Time delay -T-
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series ---UST1206
  • Dimensions: Length 3.2 mm
  • Dimensions: Width 1.6 mm
  • Dimensions: Height 0.6 mm
  • Nominal voltage at 50/60Hz 63 V DC
  • Nominal current 7 A
  • Approvals CE, cULus
  • Design: ---1206
  • Trip time: -- slow-blow
  • Contact material: ---copper nickel-plated
  • Applications: ---Secondary protection DC and AC|Circuits with inrush current peaks|LCD Backlight DC-AC Converter
  • Housing material: -- plastic, UL 94V-0
  • Connection type: ---SMD
  • Weight: 0.006 g
  • Min. Operating temperature range -55 °C.
  • Operating temperature range, max. 90 °C.
  • Climate category IEC 55/90/21
  • Melting Integral: 8.7 A²/s.
  • Rated breaking capacity 100 A.
  • NOMINAL VOLTAGE V AC 32 V AC
  • Voltage drop 73 mV
  • Soldibility 245 °C / 30 s
  • UL 248-14 standards
Packaging type

Bulk

Product type

SMD fuse

Nominal voltage

63 V DC

Nominal current

7.00 A

Nominal current - rounded value

7 A

Switch-off capacity

100 A

Release characteristics

Time delay -T-

Length

3.20 mm

Certification marks

UL 248-14

Content

1 pc(s)

RoHS-compliant

Yes

Type

3413.0326.22

Documents & Downloads

Datasheet

Datasheet 3306311 Schurter 3413.0326.22 3413.0326.22 SMD fuse 7.00 A 63 V DC Time delay -T- Content 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3306311 Schurter 3413.0326.22 3413.0326.22 SMD fuse 7.00 A 63 V DC Time delay -T- Content 1 pc(s) Bulk

Description

-<--p>SMD fuse
slow-blow
• Breaking capacity: 100...750A
Directly solderable on PCB
UL characteristics
Fibre-reinforced plastic, UL 94V-0
High melting integral values
High nominal currents up to 25A
Impermeable casting compound
Loose goods

This text is machine translated.

What kind of Micro Fuses are you looking for?