• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3413.0334.11 UST 1206 SMD fuse 35 A 63 V DC Time delay -T- Content 1 pc(s) Piece

Packaging type
Piece
Product type
SMD fuse
Nominal voltage
63 V DC
Nominal current - rounded value
35 A
Release characteristics
Time delay -T-
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SMD fuse

Nominal voltage

63 V DC

Nominal current

35 A

Nominal current - rounded value

35 A

Reverse switching current

800 A

Switch-off capacity

800 A

Release characteristics

Time delay -T-

Length

3.2 mm

Content

1 pc(s)

Industrial packaging

Yes

AEC compliance

AEC-Q200

Moisture Sensitiviy Level (MSL)

1

RoHS-compliant

Yes

Type

UST 1206

Documents & Downloads

Datasheet

Datasheet 3593479 Schurter 3413.0334.11 UST 1206 SMD fuse 35 A 63 V DC Time delay -T- Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3593479 Schurter 3413.0334.11 UST 1206 SMD fuse 35 A 63 V DC Time delay -T- Content 1 pc(s) Piece

What kind of Micro Fuses are you looking for?