
Technical specifications
- Design: Board
- Lock: No.
- Approvals: ENEC 14|cURus
- Housing material: Polyamide 6
- Flammability class UL 94 V-0
- Contact: Plug
- Rocker color: Black
- Features: - IEC appliance plug C14 with fuse holder 2-pin
- - Combination consisting of IEC plug C14 and 2-pole rocker switch with fuse holder for a device fuse (5x20mm) with compartment for spare fuse
- Earth wire: Yes
- Board thickness, min.: 1
- Board thickness, max. 2
- Pin temperature 70
- Spade connection 4.8
- Packaging type
Piece
- Contacts
C14
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C14
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
4304.6064
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|IEC 60127-6|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
30.0 mm
- Height
32.3 mm
- Length
65.0 mm
- RoHS-compliant
Yes
IP40
- Type
4304.6064
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345657 Schurter 4304.6064 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345657 Schurter 4304.6064 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
Description
Combination consisting of cold-device plug C14 and 2-pole rocker switch with fuse holder for a device fuse (5x20mm) with pocket for spare fuse
This text is machine translated.
