Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
C14
IEC connector
C14
C14
Plug, straight
3 + PE
Type C CEE 7/16 plug 4.8 mm
250
Black
1 pc(s)
10 mA
10 mA
Plastic
4304.6087
Screw fixing
IEC 60320-1|IEC 60127-6|UL 60320-1|CSA C22.2 NO. 60320-1
3
50.0 mm
26.5 mm
65.0 mm
Yes
IP20
4304.6087
Yes
Front
70 °C
-25 °C
Datasheet 3345658 Schurter 4304.6087 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece