
Technical specifications
- Design: Cable
- APPROVALS: ENEC 10|UL|CCC
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Connection contact: Screw
- Features: - Screwed cable connection clamp
- - With kink protection sleeve
- Earth wire: Yes
- Conductor cross-section, max.: 1.5
- Core cross section (AWG), max. 14
- Pin temperature 70
- Packaging type
Piece
- Contacts
I
- Product type
IEC connector
- Type
I
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screw terminal
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 mA
- Nominal current - rounded value
16 mA
14
- Case material
Plastic
- Manufacturer part #
4796.0000
- Fitting type (details)
Screw fixing
- Certification marks
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
33.7 mm
- Height
25.7 mm
- Length
93.2 mm
- RoHS-compliant
Yes
- Type
4796.0000
- Leading contact (PE)
Yes
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345655 Schurter 4796.0000 IEC connector Plug, straight Total number of pins: 3 + PE 16 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345655 Schurter 4796.0000 IEC connector Plug, straight Total number of pins: 3 + PE 16 mA Black 1 pc(s) Piece
Description
With kink protection sleeve
This text is machine translated.
