
Technical specifications
- Design: Board
- Lock: No.
- Approvals: ENEC 10|cURus|CCC|CE|UKCA
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Connection contact: Solder
- Earth wire: Yes
- Board thickness, max. 2
- Pin temperature 70
- Packaging type
Piece
- Contacts
C18
- Product type
IEC connector
- Type
C18
- Connector type
Plug, straight
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
6102.5120
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
2
- Width
23.0 mm
- Height
25.5 mm
- Length
30.0 mm
- RoHS-compliant
Yes
IP30
- Type
6102.5120
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345462 Schurter 6102.5120 IEC connector Plug, straight Total number of pins: 2 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345462 Schurter 6102.5120 IEC connector Plug, straight Total number of pins: 2 + PE 10 mA Black 1 pc(s) Piece
