
Technical specifications
- Design: Board
- Lock: No.
- Approvals: ENEC 10|cURus
- Housing material: Polyamid
- Flammability class UL 94 V-0
- Contact: Plug
- Earth wire: Yes
- Pin temperature 70
- Spade connection 6.3
- Flange hole spacing 42
- Packaging type
Single
- Contacts
C20
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C20
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 mA
- Nominal current - rounded value
16 mA
- Case material
Plastic
- Manufacturer part #
6163.0004
- Fitting type (details)
Screw fixing
- Certification marks
IEC 60320-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
30.0 mm
- Height
33.0 mm
- Length
53.0 mm
- RoHS-compliant
Yes
IP20
- Type
6163.0004
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345654 Schurter 6163.0004 IEC connector Plug, straight Total number of pins: 3 + PE 16 mA Black 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3345654 Schurter 6163.0004 IEC connector Plug, straight Total number of pins: 3 + PE 16 mA Black 1 pc(s) Single
