
Technical specifications
- Design: Board
- Lock: No.
- Approvals VDE|cURus
- Housing material: Polyamide 6
- Flammability class UL 94 V-0
- Contact: Plug
- Earth wire: Yes
- Pin temperature 70
- Spade connection 6.3
- Flange hole spacing 45
- Packaging type
Single
- Contacts
J
- Product type
IEC connector
- Type
J
- Connector type
Socket, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 mA
- Nominal current - rounded value
16 mA
- Case material
Plastic
- Manufacturer part #
6183.0002
- Fitting type (details)
Screw fixing
- Certification marks
IEC 60320-1|IEC 60320-3|UL 498|CSA C22.2 NO. 42
- Number of pins
3
- Width
34.0 mm
- Height
40.8 mm
- Length
54.0 mm
- RoHS-compliant
Yes
IP40
- Type
6183.0002
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345652 Schurter 6183.0002 IEC connector Socket, straight Total number of pins: 3 + PE 16 mA Black 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3345652 Schurter 6183.0002 IEC connector Socket, straight Total number of pins: 3 + PE 16 mA Black 1 pc(s) Single
