
Technical specifications
- Design: Board
- Lock: No.
- Approvals: ENEC 10|cURus|CCC|CE|UKCA
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Connection contact: Solder
- Earth wire: Yes
- Board thickness, max. 1
- Pin temperature 70
- Packaging type
Piece
- Contacts
F
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Type
F
- Connector type
Socket, straight
- Total no. of pins
3 + PE
- Connection
Solder pins
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
6600.4110
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|IEC 60320-3|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
28.0 mm
- Height
27.1 mm
- Length
35.0 mm
- RoHS-compliant
Yes
IP30
- Type
6600.4110
- Leading contact (PE)
Yes
- Type
rectangular
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345475 Schurter 6600.4110 IEC connector Socket, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345475 Schurter 6600.4110 IEC connector Socket, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
