• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 8020.5011 8020.5011 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.00 A 400 V DC Time delay -T- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
400 V DC
Nominal current - rounded value
1 A
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: SHT
  • Nominal voltage at 50/60Hz 400 V DC
  • Nominal current 1 A
  • Approvals: CULus
  • Trigger time: Slow-blow
  • Contact material: Nickel-plated copper alloy
  • 6.3 x 32 mm case
  • Applications: Suitable for: 3-phase applications, DC-applications, photovoltaics, frequency converters, power electronics and commercial cooking devices
  • Casing material: Ceramic
  • Weighs 2.84 g.
  • Min. Operating temperature range -40 °C.
  • Operating temperature range, max. 85 °C.
  • Climate category IEC 40/85/21
  • Melting Integral: 1.55 A²/s.
  • NOMINAL VOLTAGE V AC 500 V AC
  • Voltage drop 350 mV
  • Loss rating, max. 900 mW
  • UL 248-14 standards
Product type

Micro fuse

Nominal voltage

400 V DC

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

1.00 A

Nominal current - rounded value

1 A

Switch-off capacity

3500 A

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube

Length

32 mm

(Ø)

6.3 mm

Certification marks

UL 248-14

Content

1 pc(s)

RoHS-compliant

Yes

Type

8020.5011

Documents & Downloads

Datasheet

Datasheet 3306210 Schurter 8020.5011 8020.5011 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.00 A 400 V DC Time delay -T- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3306210 Schurter 8020.5011 8020.5011 Micro fuse (Ø x L) 6.3 mm x 32 mm 1.00 A 400 V DC Time delay -T- Content 1 pc(s)

Description

G fuse
High rated voltages of up to 500V AC and 400V DC
High breaking capacity of up to 3500A
Suitable for continuous pulse-shaped currents
Used for commercial cooking appliances according to UL 197

This text is machine translated.

What kind of Micro Fuses are you looking for?