
Technical specifications
- Design PCB
- Lock: No.
- Approvals: ENEC 10|cURus|CCC|CE|UKCA
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Contact: Plug
- Wippe color: Black, illuminated
- Features: - IEC device plug C14 with rocker switch
- - Power switch not illuminated
- - 2 Functions: Protection Class I connector, 2-pin power switch
- Earth wire: Yes
- Board thickness, max. 3.5
- Pin temperature 70
- Spade connection 4.8
- Flange hole spacing 43
- Starting torque: 0.5
- Packaging type
Piece
- Contacts
C14
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C14
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
DC21.0023.1111
- Fitting type (details)
Screw fixing
- Certification marks
IEC 60320-1|IEC 60320-3|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
31.8 mm
- Height
38.1 mm
- Length
52.0 mm
- RoHS-compliant
Yes
IP40
- Type
DC21.0023.1111
- Leading contact (PE)
Yes
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3345645 Schurter DC21.0023.1111 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345645 Schurter DC21.0023.1111 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
Description
Power switch not illuminated
2 functions: Device plug protection class I , mains switch 2-pin
This text is machine translated.
