
Technical specifications
- Design: Board
- Locking: Yes
- Locking type: Latch
- Approvals: ENEC 10|cURus|CCC
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Contact: Plug
- Wippe color: Red, illuminated
- Features: - Combination comprising of cold-device plug C14 and 2-pin rocker switch with fuse holder for a device fuse (5x20mm) with pocket for spare fuse
- - With protective cover
- Earth wire: Yes
- Board thickness, max. 8
- Pin temperature 70
- Spade connection 4.8
- Flange hole spacing 56
- Starting torque: 0.5
- Contacts
C14
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C14
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
DD11.0123.1111
- Fitting type (details)
Screw fixing
- Certification marks
IEC 60320-1|IEC 60127-6|IEC 61058-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
30.5 mm
- Height
36.5 mm
- Length
65.0 mm
- RoHS-compliant
Yes
IP40
- Type
DD11.0123.1111
- Leading contact (PE)
Yes
- Mounting type
Front
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345647 Schurter DD11.0123.1111 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3345647 Schurter DD11.0123.1111 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s)
Description
With protective cover
This text is machine translated.
