
Technical specifications
- Design: Board
- Lock: No.
- Approvals: ENEC 10|cURus|CCC
- Housing material: Thermoplastic
- Flammability class UL 94 V-0
- Contact: Plug
- Rocker color: Black
- Features: - Combination comprising of IEC plug C14 with 2-pole rocker switch and 2-pole fuse holder for two device fuses (5x20mm)
- - With protective cover
- Earth wire: Yes
- Board thickness, min.: 1
- Board thickness, max. 2.5
- Pin temperature 70
- Spade connection 4.8
- Connection coating: Tin-plated
- Packaging type
Piece
- Contacts
C14
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Type
C14
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 mA
- Nominal current - rounded value
10 mA
- Case material
Plastic
- Manufacturer part #
KM00.1105.11
- Contact material
Tin plated
- Fitting type (details)
Snap-In
- Certification marks
IEC 60320-1|IEC 60127-6|IEC 61058-1|UL 60320-1|CSA C22.2 NO. 60320-1
- Number of pins
3
- Width
30.5 mm
- Height
32.9 mm
- Length
50.0 mm
- RoHS-compliant
Yes
IP40
- Type
KM00.1105.11
- Leading contact (PE)
Yes
- Mounting type
Front
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345659 Schurter KM00.1105.11 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3345659 Schurter KM00.1105.11 IEC connector Plug, straight Total number of pins: 3 + PE 10 mA Black 1 pc(s) Piece
Description
With protective cover
This text is machine translated.
