• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter PFRA.017 PFRA.017 Multifuse cutoffs Current I(H) 0.17 A 60 V DC (Ø x H) 7.4 mm x 20.30 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Multifuse cutoffs
Nominal voltage
60 V DC
I(H)
0.17 A
I(T)
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series PFRA
  • Dimensions: Width 3.1 mm
  • Dimensions: Height 20.3 mm
  • Nominal voltage at 50/60Hz 60 V DC
  • Nominal current: 0.17 A
  • Approvals: CULus, TÜV, CE
  • Contact material: Tin-plated
  • Applications: Protection against overcurrent and short circuit of devices|ideal for low voltage power supplies up to a maximum voltage of 60V such as: Computers and peripherals, security and fire alarm systems, speakers, power transformers, automotive applications and general electronics.
  • Note: These components are designed to protect against over current and over temperature, not for permanent repeated switching operations.|When handling products that come into contact with electrical voltage, the applicable VDE regulations must be observed.
  • Housing material: Epoxy resin (UL 94V-0)
  • Type of connection: THT
  • Connection wire-Ø 0.51 mm
  • Diameter: 7.4 mm
  • Min. Operating temperature range -40 °C.
  • Operating temperature range, max. 85 °C.
  • Switch-off current, max. 40 A
  • max. Resistance 1 hour after shutdown: 8,000 mOhm
  • Trip time with specified reference current IS: 3 s.
  • Power loss, max. 0.48 W.
  • Soldibility 235 °C / 2 s
Packaging type

Piece

Product type

Multifuse cutoffs

Nominal voltage

60 V DC

I(H)

0.17 A

I(T)

40 A

Length

20.3 mm

Width

3.00 mm

Height

20.30 mm

(Ø)

7.4 mm

Content

1 pc(s)

Dim

(Ø x H) 7.4 mm x 20.30 mm

RoHS-compliant

Yes

Type

PFRA.017

Documents & Downloads

Datasheet

Datasheet 3306352 Schurter PFRA.017 PFRA.017 Multifuse cutoffs Current I(H) 0.17 A 60 V DC (Ø x H) 7.4 mm x 20.30 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3306352 Schurter PFRA.017 PFRA.017 Multifuse cutoffs Current I(H) 0.17 A 60 V DC (Ø x H) 7.4 mm x 20.30 mm 1 pc(s) Piece

Description

• Self-resetting fuse components
• Low power loss due to low resistance during normal operation
• Protection against overcurrent and short circuit of devices
• The operation is based on the PTC effect. In normal operation, the resistance of the component is very low, so that only very low power losses occur. In the event of an error, e.g. short-circuit or overcurrent, the resistance value of this component increases and protects the device. After elimination of the error and switched-off supply voltage, the component quickly returns to its low-ohm status
• Standard industry type, through-hole mounting
• Can be directly soldered on to a circuit board

This text is machine translated.

Hints

These components are designed to protect against over-current and over-temperature; not for permanent repeated switching operations.|When handling products that come into contact with electrical voltage, the valid VDE regulations must be observed.