• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SILA 605 / Gelb 99004897 Thread locker 20 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bathroom threadlocker varnish SILA 605 / yellow

  • The Standard threadlocker varnish is the indispensable aid for securing, signing, sealing, sealing as well as proof of manipulation
  • Quick drying
  • Nonconductive
  • Good media stability
  • Water-, oil- and petrol resistant
  • Resistant to dilute alkali and acids
  • Easily adjustable at temperatures up to 125° C.
  • Storage: Shelf life at room temperature (approx. 20°C) for two years
  • This text is machine translated.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Thread locker

Content

20 ml

Max. temperature

125 °C

Documents & Downloads

Datasheet

Datasheet 3743572 Schützinger SILA 605 / Gelb 99004897 Thread locker 20 ml

Security datasheet

Security datasheet 3743572 Schützinger SILA 605 / Gelb 99004897 Thread locker 20 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 243: Take precautionary measures against static discharge
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 403+235: Store in a cool and well-ventilated place
  • P 405: Keep locked up

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Hints

Protect against direct sunlight

What kind of Screw Locking Varnish are you looking for?