• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger Charger 12 W USB-A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charger

12 W

Inputs

Switzerland plug

No. of outputs

2 x

Outputs

USB-A

Output voltage

5.0 V

Type

LAD230 531

Dim

(L x W x H) 74 x 40 x 40 mm

Height

40 mm

Length

74 mm

Width

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819848 Schwaiger Charger 12 W USB-A

Description

This Schwaiger® product is designed to charge mobile devices such as your smartphone or tablet. It is equipped with two USB ports and enables a parallel charging of connected devices. A sophisticated multi-protection system provides maximum security during the charging process. The design was chosen so that the charging adapter does not apply when using it in the mains socket.

This text is machine translated.

Features

  • USB charge adapter / input voltage: 230-250Vac, 50Hz / Page 1: Euro Plug Type 26 / Page 2: 2x USB-A Output: 5V max. 12W

Scope of delivery

  • USB charging adapter 2x USB-A 12W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.